RS PRO HS608 MeterScope Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 144-5349
- Brand:
- RS PRO
18 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£577.16
(exc. VAT)
£692.59
(inc. VAT)
Units | Per unit |
1 + | £577.16 |
- RS Stock No.:
- 144-5349
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Digital MeterScope
High performance Digital MeterScope will provide much more safe measurements with double modled housing and IP67 functions.The meterbox-iMM software can support our DMM product transferring the measured data to the customers' smartphone for data editing and sharing. Bluetooth PC interface for easy data transfer & accuracy calibration
Features and Benefits
Large 50,000 count 320 x 240 TFT colour LCD display
20MHz/50MS/s bandwidth/Real time sample rate
Logging function with Trend Capture for easy review of logged data
100kHz bandwidth (voltage/current)
AC, AC+DC true-RMS measurements
0.025% DCV accuracy with Fully PC Calibration
Saves measurements, records events and trends
20 Times/sec. A/D convert fast sampling time
Peak capture (records transients as fast as 250μs)
Min/Max/Average with Time stamp (records signal fluctuations)
Moto winding and low ohm (50Ω) measurement range
Low pass filter
IP Rating 67 & CATIII 1000V/CATIV 600V
Bluetooth interface to smartphone / PC
Meterbox iMM & cloud service
20MHz/50MS/s bandwidth/Real time sample rate
Logging function with Trend Capture for easy review of logged data
100kHz bandwidth (voltage/current)
AC, AC+DC true-RMS measurements
0.025% DCV accuracy with Fully PC Calibration
Saves measurements, records events and trends
20 Times/sec. A/D convert fast sampling time
Peak capture (records transients as fast as 250μs)
Min/Max/Average with Time stamp (records signal fluctuations)
Moto winding and low ohm (50Ω) measurement range
Low pass filter
IP Rating 67 & CATIII 1000V/CATIV 600V
Bluetooth interface to smartphone / PC
Meterbox iMM & cloud service
Professional True RMS Industrial Digital MeterScope with oscilloscope functions and TFT colour LCD display, providing fast A/D converting sampling time, high accuracy, built-in datalogging and Trend Capture features. Meterbox iMM software & cloud server support to transfer the measured data to the customer's smartphone for edit and storage. Safety Conformance, EN61010-1 CAT IV 600V, CAT III 1000V, 1000V input protection on all ranges 10A/1000V & 0.8A/1000V fuses protection on current ranges
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | HS608 MeterScope |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Safety Category Voltage | 600 V, 1000V |
Best DC Voltage Accuracy | ±0.025% + 5 Digits |
Related links
- RS PRO HS608 MeterScope Handheld Digital Multimeter 10A ac Max 1000V ac Max
- RS PRO HS608 MeterScope Handheld Digital Multimeter 10A ac Max...
- Fluke 177 Handheld Digital Multimeter 10A ac Max 1000V ac Max -...
- RS PRO RS-9963T Handheld Digital Multimeter 10A ac Max 1000V ac...
- RS PRO IDM66RT Handheld Digital Multimeter 10A ac Max 1000V ac Max...
- Fluke 233 Handheld Digital Multimeter 10A ac Max 1000V ac Max -...
- RS PRO IDM505 Handheld Digital Multimeter 10A ac Max 1000V ac Max...
- RS PRO IDM98IV Handheld Digital Multimeter 10A ac Max 1000V ac Max...