RS PRO IDM73 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 123-3454
- Brand:
- RS PRO
- RS Stock No.:
- 123-3454
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IDM73 Digital Multimeter
The RS PRO IDM73 is a compact, rugged and high performing digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
Handy and compact housing
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
What does it measure?
DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 10 Amps
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 3 V
Capacitance - range from 6 nF to 6 mF
DC and AC Current - up to 10 Amps
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 3 V
Capacitance - range from 6 nF to 6 mF
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
RS-232 Optical Interface
The IDM73 has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing only two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
Display
The LED display turns ON/OFF at the touch of a button, and automatically turns off to save battery life.
What does it include?
Pair of Test Leads
Battery (Installed)
Protective Holster
User Manual
Battery (Installed)
Protective Holster
User Manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Standards
CAT. IV 600 V / CAT. III 1000 V
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | IDM73 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum Capacitance Measurement | 6mF |
Maximum Frequency | 60MHz |
AC Current Measurement Resolution | 0.1µA ac |
DC Current Measurement Resolution | 0.1µA dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT III, CAT IV |
Capacitance Measurement Resolution | 1pF |
Height | 158 (Without Holster) mm, 164 (With Holster) mm |
Safety Category Voltage | 600 V, 1000V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Best AC Voltage Accuracy | ±0.9% + 5 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Minimum Operating Temperature | 0°C |
Best Resistance Measurement Accuracy | ±0.7% + 2 Digits |
Best DC Current Accuracy | ±1% + 2 Digits |
Maximum Operating Temperature | +50°C |
Weight | 400g |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Width | 38 (Without Holster) mm, 44 (With Holster) mm |
Length | 76 (without Holster) mm, 82 (with Holster) mm |
Dimensions | 76 x 38 x 158 (without Holster) mm, 82 x 44 x 164 (with Holster) mm |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Related links
- Megger AVO410 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM72 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM73 Handheld Digital Multimeter 10A ac Max 750V ac Max
- BK Precision BK2709B Handheld Digital Multimeter 10A ac Max 750V...
- Metrix MTX203 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Metrix MTX204 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Amprobe 34XRA Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- BK Precision BK2712 Handheld Digital Multimeter 10A ac Max 750V ac...