- RS Stock No.:
- 810-8991
- Mfr. Part No.:
- FLUKE V3000 FC KIT
- Brand:
- Fluke
- RS Stock No.:
- 810-8991
- Mfr. Part No.:
- FLUKE V3000 FC KIT
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke v3000 FC Kit Fluke CONNECT™
The Fluke v3000 FC Kit includes multimeter, ac voltage module and accessories.
Fluke 3000 FC Wireless Digital Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke v3000 FC Wireless True-rms AC Voltage Module
True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Supplied with
Fluke 3000 FC Wireless Multimeter, Fluke v3000 FC Wireless True-rms AC Voltage Module, TL175 Test Leads, AC175 Alligator Clips, TL224 Test Leads, AC285 Alligator Clips, Magnetic hanging strap.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Model Number | V3000 FC |
Application | Electrical |
Kit Contents | Multimeter,Temperature Module, Test Leads, Thermocouple, Accessories, Case |
Calibrated | UKAS |