- RS Stock No.:
- 810-8922
- Mfr. Part No.:
- FLUKE T3000 FC KIT
- Brand:
- Fluke
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£607.00
(exc. VAT)
£728.40
(inc. VAT)
Units | Per unit |
1 + | £607.00 |
- RS Stock No.:
- 810-8922
- Mfr. Part No.:
- FLUKE T3000 FC KIT
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke t3000 FC Kit Fluke CONNECT™
The Fluke t3000 FC Kit includes multimeter, temperature module and accessories.
Fluke 3000 FC Wireless Digital Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke t3000 FC Wireless K-Type Temperature Module
A versatile K-type thermocouple thermometer wirelessly relays measurements to other Fluke Connect™ enabled test tools
t3000 FC main features include:
K-type Thermocouple Thermometer
80PK-1 K-type Bead Thermocouple
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Magnetic hanging strap
t3000 FC main features include:
K-type Thermocouple Thermometer
80PK-1 K-type Bead Thermocouple
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Magnetic hanging strap
Supplied with
TL175 Test Leads, AC175 Alligator Clips, 80PK-1 K-Type Bead Thermocouple, Magnetic hanging strap.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Model Number | T3000 FC |
Application | Electrical |
Kit Contents | Multimeter,Temperature Module, Test Leads, Thermocouple, Accessories, Case |
Calibrated | RSCAL |
Related links
- Fluke 1587 Multimeter Kit
- Fluke A3000 FC Multimeter Kit With RS Calibration
- Fluke A3000 FC Multimeter Kit
- Fluke A3001 FC Multimeter Kit With UKAS Calibration
- Fluke 279 FC Multimeter Kit
- Fluke T3000 FC Multimeter Kit With UKAS Calibration
- Fluke A3001 FC Multimeter Kit With RS Calibration
- Fluke V3001 FC Multimeter Kit With UKAS Calibration