- RS Stock No.:
- 785-2697
- Mfr. Part No.:
- F1UKE117323
- Brand:
- Fluke
- RS Stock No.:
- 785-2697
- Mfr. Part No.:
- F1UKE117323
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 117 / 323 Electricians Combo Multimeter Kit
This combo kit pairs the new Fluke 117 digital multimeter with a Fluke 323 clamp meter for productive and effective electrical troubleshooting in one total solution, including the new C115 durable soft carrying case for protection and easy meter transportation.
Fluke 117 Key Features:
VoltAlert™ technology for non-contact voltage detection
AutoVolt automatic ac/dc voltage selection
Low input impedance: helps prevent false readings due to ghost voltage
Large white LED backlight to work in poorly lit areas
True-RMS for accurate measurements on non-linear loads
Measures 10 A (20 A overload for 30-seconds)
Resistance, continuity, frequency and capacitance
Min/Max/Average to record signal fluctuations
Compact ergonomic design for one-handed operation
CAT III 600 V safety rated
AutoVolt automatic ac/dc voltage selection
Low input impedance: helps prevent false readings due to ghost voltage
Large white LED backlight to work in poorly lit areas
True-RMS for accurate measurements on non-linear loads
Measures 10 A (20 A overload for 30-seconds)
Resistance, continuity, frequency and capacitance
Min/Max/Average to record signal fluctuations
Compact ergonomic design for one-handed operation
CAT III 600 V safety rated
Fluke 323 clamp meter is designed to perform in tough environments and provide noise free reliable results. With trusted confidence to diagnose problems optimized ergonomics and True-RMS measurement.
Fluke 323 Clamp Meter Key Features:
400 A ac current measurement
600 V ac and dc voltage measurement
True-RMS ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
Fluke C115 Soft Case - Lightweight soft case to provide optimal protection and accessory storage
600 V ac and dc voltage measurement
True-RMS ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
Fluke C115 Soft Case - Lightweight soft case to provide optimal protection and accessory storage
Note
LAT calibration only applies to the multimeter.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Model Number | 117 + 323 IMSK |
Application | Industrial |
Kit Contents | Multimeter, True-rms Clamp Meter |
Calibrated | UKAS |