- RS Stock No.:
- 413-1619
- Mfr. Part No.:
- GV2ME143
- Brand:
- Schneider Electric
6 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£91.03
(exc. VAT)
£109.24
(inc. VAT)
Units | Per unit |
1 - 9 | £91.03 |
10 - 14 | £85.56 |
15 + | £81.92 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 413-1619
- Mfr. Part No.:
- GV2ME143
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | GV2M Series | Motor Protection Circuit Breaker
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.
Features and benefits:
Flexibility in locking the N/C position via the use of 3 padlocks is available.
Motor Protection Switch Push button style control type with easily distinguishable button, coloured in red.
100,000 cycles of electrical/mechanical durability.
Light-weight, robust and compact in its design, the GV2M series is perfect for tight spaces.
If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control.
Spring terminal & Screw clamping is available.
Protection ratings & Safety features:
Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB.
Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker.
EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet).
Certified ATEX, BV, CCC. CSA and more (full list in the datasheet).
IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g a persons fingers.
IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection.
Applications:
Electrical Motor Control and protection
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrents, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Note
For use with the TeSys contactor up to 15kW – for typical contactor see (stock no. 394-9813)
Approvals
UL Listed, CSA Certified
Schneider Electric GV2ME Series Motor Protection Circuit Breaker, 6 to 10A Control Voltage, 6 to 10A Current Rating - GV2ME143
This motor protection circuit breaker from Schneider Electric features a breaking capacity of 3kA. Designed to provide reliable motor overload protection, this circuit breaker offers thermal-magnetic trip unit technology for enhanced safety and performance. With its cage clamp terminal type and 690V voltage rating, it ensures efficient motor protection in various applications.
Features & Benefits
• Thermal-magnetic trip unit technology ensures accurate protection against motor overloads
• 3 poles description and AC network type for versatile use in different electrical setups
• Rated operational voltage of 690V AC and rated insulation voltage for reliable performance
• Push-button control type for easy operation and setting adjustment
• Conventional free air thermal current of 10A for efficient heat dissipation
• IK degree of protection IK04 and IP degree of protection IP20 for enhanced durability and safety
• Dark grey colour for a sleek and professional appearance
• 3 poles description and AC network type for versatile use in different electrical setups
• Rated operational voltage of 690V AC and rated insulation voltage for reliable performance
• Push-button control type for easy operation and setting adjustment
• Conventional free air thermal current of 10A for efficient heat dissipation
• IK degree of protection IK04 and IP degree of protection IP20 for enhanced durability and safety
• Dark grey colour for a sleek and professional appearance
Applications
• Motor protection in industrial automation systems
• Circuit protection in electrical distribution panels
• Overload protection in HVAC systems and pumps
• Motor control in conveyor belts and elevators
• Circuit protection in electrical distribution panels
• Overload protection in HVAC systems and pumps
• Motor control in conveyor belts and elevators
Can it protect motors from overloads?
Yes, it is designed to provide reliable protection against motor overloads with its thermal-magnetic trip unit technology.
Will it work with different voltage requirements?
The circuit breaker has a rated operational voltage of 690V AC, making it suitable for various electrical setups.
Is it suitable for industrial applications?
Yes, this device is ideal for use in industrial automation systems for efficient motor protection.
Specifications
Attribute | Value |
---|---|
Current Rating | 6 → 10 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | GV2ME |
Overall Length | 101mm |
Overall Width | 44.5mm |
Overall Depth | 78.2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Voltage Rating | 690 V ac |
Breaking Capacity | 3 kA |
Better World Product | Yes |
Better World Verification | Green Premium |
Terminal Type | Cage Clamp |
Number of Poles | 3 |
Control Voltage | 6 → 10 A |
Related links
- Schneider Electric 0.63 → 1 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit...
- Schneider Electric 13 → 18 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 0.16 → 0.25 A TeSys Motor Protection Circuit...
- Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit...
- Schneider Electric 0.25 → 0.4 A TeSys Motor Protection Circuit...
- Schneider Electric 24 → 32 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 0.1 → 0.16 A TeSys Motor Protection Circuit...