TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V, Analogue, LCC, 10-Pin

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a tray)*

£212.40

(exc. VAT)

£254.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 37 unit(s), ready to ship

Units
Per unit
5 - 9£42.48
10 - 24£41.35
25 - 49£38.12
50 +£32.89

*price indicative

Packaging Options:
RS Stock No.:
241-9815P
Mfr. Part No.:
20005836-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Accelerometer

Sensor Type

Accelerometer

Number of Axis

1

Technology

Digital

Mount Type

Surface

Interface Type

Analogue

Maximum Frequency Response

10000Hz

Minimum Frequency Response

2Hz

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

5.5V

Package Type

LCC

Sensitivity

50mV/g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

10

Height

4.2mm

Standards/Approvals

RoHS

Length

8.89mm

Supply Current

62μA

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity MEAS 820 series is a low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. It has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications.

Operating temperature range is -40° to +125°C

Small PCB footprint

Frequency response range is 2 to 10000 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy