Vishay TrenchFET Type N-Channel MOSFET, 185.6 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS54DN-T1-GE3

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£83.30

(exc. VAT)

£99.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,755 unit(s), ready to ship

Units
Per unit
50 - 120£1.666
125 - 245£1.332
250 - 495£1.202
500 +£1.00

*price indicative

Packaging Options:
RS Stock No.:
228-2933P
Mfr. Part No.:
SiSS54DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

185.6A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK 1212

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.06mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

65.7W

Typical Gate Charge Qg @ Vgs

47.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay N-Channel 30-V (D-S) MOSFET.

100 % Rg and UIS tested

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy