KEMET 100 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 906-0682
- Mfr. Part No.:
- C330C104KDR5TA
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 275 unit(s) shipping from 08 June 2026
- Plus 20 unit(s) shipping from 08 June 2026
- Plus 1,325 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.766 | £3.83 |
| 50 - 95 | £0.72 | £3.60 |
| 100 - 245 | £0.674 | £3.37 |
| 250 - 495 | £0.634 | £3.17 |
| 500 + | £0.574 | £2.87 |
*price indicative
- RS Stock No.:
- 906-0682
- Mfr. Part No.:
- C330C104KDR5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Height | 9.14mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 5.08mm | |
| Length | 7.62mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Suppression Class | Class II | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Height 9.14mm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 5.08mm | ||
Length 7.62mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Suppression Class Class II | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
