- RS Stock No.:
- 547-0779
- Mfr. Part No.:
- N/MS3102A16S-1S
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 547-0779
- Mfr. Part No.:
- N/MS3102A16S-1S
- Brand:
- JAE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 16S |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Colour | Black |
- RS Stock No.:
- 547-0779
- Mfr. Part No.:
- N/MS3102A16S-1S
- Brand:
- JAE