- RS Stock No.:
- 325-7805
- Mfr. Part No.:
- V3SYR1-UL
- Brand:
- Saia-Burgess
Available to back order for despatch 10/06/2024
Added
Price Each
£23.03
(exc. VAT)
£27.64
(inc. VAT)
Units | Per unit |
1 - 9 | £23.03 |
10 - 24 | £21.88 |
25 + | £20.50 |
- RS Stock No.:
- 325-7805
- Mfr. Part No.:
- V3SYR1-UL
- Brand:
- Saia-Burgess
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Saia-Burgess V3S IP67 Sealed
SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac
Approvals
UL; CSA
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has a roller actuator(24.2mm) and an electrical rating of 5A at 250VAC. It has silver contact material with SP contact configuration.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Operating force is 2.3N
Mechanical life is 10^6 operations
Pre-wired terminals
Operating force is 2.3N
Mechanical life is 10^6 operations
Pre-wired terminals
Certifications
IP67 rated
CSA certified
UL approved
CSA certified
UL approved
Approvals
BASEEFA
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 2.3 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 10^6Operations |
Release Force | 0.42N |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 325-7805
- Mfr. Part No.:
- V3SYR1-UL
- Brand:
- Saia-Burgess
Related links
- Saia-Burgess Simulated Roller Lever Micro Switch 5 A @ 250 V ac IP40
- Saia-Burgess Short Roller Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Plunger Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Roller Lever Micro Switch 3 A @ 250 V ac IP67
- Saia-Burgess Long Roller Lever Micro Switch 10 A @ 250 V ac IP67