- RS Stock No.:
- 136-3505
- Mfr. Part No.:
- OSF 438
- Brand:
- Kern
Available to back order for despatch 14/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£404.24
(exc. VAT)
£485.09
(inc. VAT)
Units | Per unit |
1 + | £404.24 |
- RS Stock No.:
- 136-3505
- Mfr. Part No.:
- OSF 438
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Stereo Microscope OSF-4G
Kern Stereo microscope a robust and practical product for schools, training centres, the workshop and laboratory. Simple and easy to use with its built-in handle, you can move this microscope safely and easily with one hand. A powerful LED reflected and transmitted lighting unit ensures that you always have the necessary light for the task in hand.
Features and Benefits
Ergonomic design
Good optical characteristics
Stable due to its mechanical stand
The range of lens combinations and eyepieces cover every possible requirement
The eyepieces are fixed in the lens barrel, to prevent damage or loss
Specifications
Attribute | Value |
---|---|
Magnification Power | 1 X, 2 X, 3X |
Illuminated | Yes |
Illumination Type | LED |
Battery Operated | Yes |
Weight | 2.5kg |
Dimensions | 180 x 230 x 275mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Length | 180mm |
Model Number p | OSF-4G |
- RS Stock No.:
- 136-3505
- Mfr. Part No.:
- OSF 438
- Brand:
- Kern
Related links
- Kern OSF 439 Stereo Zoom Microscope, 1X Magnification
- Kern OZM 952UK USB 2.0 0.7 → 4.5X Magnification
- Kern OZM 953 Stereo Microscope, 0.7 → 4.5X Magnification
- Kern Ocular Lens OSE 417 OSF 439, OZL 445
- Kern OZL 963UK USB 2.0 0.7 → 4.5X Magnification
- Kern OZL 961 Stereo Microscope, 0.7 → 4.5X Magnification
- Kern OZM 952 Stereo Microscope, 0.7 → 4.5X Magnification
- Kern OZL 963 Stereo Microscope, 0.7 → 4.5X Magnification