Microchip ATSAM4E8CA-AU, 32bit ARM Cortex M4 Microcontroller, SAM4E Series, 120MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 899-6833
- Mfr. Part No.:
- ATSAM4E8CA-AU
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-6833
- Mfr. Part No.:
- ATSAM4E8CA-AU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
SMART SAM4E ARM® Cortex-M3 Microcontrollers
Atmels SMART microcontrollers have been developed to support you with your Internet of Things innovations, providing secure devices with wireless connectivity, increased memory and data storage.
Features & Benefits of the SAM4E Microcontrollers
Floating Point Unit (FPU)
10/100 mbps Ethernet MAC supporting IEEE 1588 & dual CAN
USB 2.0
4 USART
SPI & I2C serial communications interfaces
MCI/SPIO
Advanced Encryption Standard (AES) CryptoAuthentication
Up to 117 GPIO
Up to 120 MHz
Up to 1024 KB of flash
2 KB of cache memory
Up to 128 KB of SRAM
Ideal for energy management, industrial automation, home and building control, M2M communications and automtovie aftermarket applications
Features & Benefits of the SAM4E Microcontrollers
Floating Point Unit (FPU)
10/100 mbps Ethernet MAC supporting IEEE 1588 & dual CAN
USB 2.0
4 USART
SPI & I2C serial communications interfaces
MCI/SPIO
Advanced Encryption Standard (AES) CryptoAuthentication
Up to 117 GPIO
Up to 120 MHz
Up to 1024 KB of flash
2 KB of cache memory
Up to 128 KB of SRAM
Ideal for energy management, industrial automation, home and building control, M2M communications and automtovie aftermarket applications
Specifications
Attribute | Value |
---|---|
Family Name | SAM4E Series |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 120MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.62 → 3.6 V |
Width | 9mm |
Pulse Width Modulation | 1 (4 x 16 bit) |
Program Memory Type | Flash |
Height | 0.53mm |
Dimensions | 9 x 9 x 0.53mm |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 1 |
Number of ADC Units | 2 |
ADCs | 2 (10 x 16 bit) |
Maximum Operating Temperature | +85 °C |
Length | 9mm |
Data Rate | 10 Mbps, 100 Mbps |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 899-6833
- Mfr. Part No.:
- ATSAM4E8CA-AU
- Brand:
- Microchip
Related links
- Renesas Electronics R7FS5D37A3A01CFP#AA0 S5D3 512 kB Flash, 100-Pin LQFP
- Microchip ATSAM4S8CA-AU SAM4S 512 kB Flash, 100-Pin LQFP
- Microchip ATSAM4E16CA-AU SAM4E 1.024 MB Flash, 100-Pin LQFP
- Microchip ATSAM4S8BA-AU SAM4S 512 kB Flash, 64-Pin LQFP
- Microchip ATSAMG55J19A-AU ATSAM 512 kB Flash, 64-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFP#AA0 RA6M1 512 kB Flash, 100-Pin LQFP
- Microchip ATSAM4E8CA-AU SAM4E 512 kB Flash, 100-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFP#AA0 RA6M2 512 kB Flash, 100-Pin LQFP