Microchip DSPIC33EP64MC202-I/SS, 16bit dsPIC Microcontroller, DSPIC33EP, 140MHz, 64 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 824-6386
- Mfr. Part No.:
- DSPIC33EP64MC202-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 824-6386
- Mfr. Part No.:
- DSPIC33EP64MC202-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Specifications
Attribute | Value |
---|---|
Family Name | DSPIC33EP |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | dsPIC |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 140MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of I2C Channels | 2 |
Number of ADC Units | 1 |
Length | 10.5mm |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Pulse Width Modulation | 4 x 16 bit, 6 (Motor Control) |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | DSP |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
ADCs | 1(6 x 10bit)/1(6 x 12bit) |
Width | 5.6mm |