Omron Plunger Micro Switch, PCB Terminal Terminal, 15A, SPDT, IP40

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tube)*

£20.15

(exc. VAT)

£24.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 25 September 2026
  • Plus 264 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 18£2.015
20 - 48£1.97
50 +£1.875

*price indicative

Packaging Options:
RS Stock No.:
243-6612P
Mfr. Part No.:
V-15-1C5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

PCB Terminal

Contact Configuration

SPDT

IP Rating

IP40

Series

V

Standards/Approvals

No

Hazardous Area Certification

No

Depth

10.3mm

COO (Country of Origin):
ID
The Omron V series is single-pole double-throw (SPDT) or SPST miniature basic Switch with quick connect terminals and a pin plunger actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. It is rated for 250 Vac/dc at 15 A. It offers IP40 protection and installed with Chassis mounting.

Contact material is Silver alloy

This non-illuminated switch can operate between temperature ranging from -25°C to + 105°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy