Molex, 78723 6 Way Right Angle Push Pull Micro SIM Memory Card Connector, Solder
- RS Stock No.:
- 771-9124P
- Mfr. Part No.:
- 78723-1001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
£18.50
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 74 | £0.74 |
| 75 + | £0.72 |
*price indicative
- RS Stock No.:
- 771-9124P
- Mfr. Part No.:
- 78723-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Memory Card Connector | |
| Card Type | Micro SIM | |
| Insertion/Removal Method | Push Pull | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 78723 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Memory Card Connector | ||
Card Type Micro SIM | ||
Insertion/Removal Method Push Pull | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 78723 | ||
- COO (Country of Origin):
- CN
Molex Push-Pull micro SIM Card Connector - 78723 Series
78723 series micro SIM card connector with an ultra-low profile height of just 1.35 mm offering significant vertical PCB space saving. The design of this micro SIM memory card connector features a wide finger area allowing easy removal of the micro SIM card using a push-pull method. This micro SIM memory card connector features an integral shell-spring tab which gives a high normal contact force of 0.30N when the SIM card is inserted. The connector shell incorporates dual angular card polarization features to prevent card misinsertion. These polarization features are also soldered to the PCB giving stability to the connector during card insertion and removal. This 78723 series micro SIM card connector has raised housing walls which provide anti-shorting of the exposed SIM card contact pads against the metal shell. The terminals have a rounded profile for smooth card insertion and have a lead-in design to prevent contact stubbing providing a good electrical connection. The housing of this micro SIM card connector is made from high temperature thermoplastic with a shielded stainless steel cover which provides protection against EMI interference. Retention features on the shell provide a secure retention to the PCB.
Features and Benefits
• Ultra-low profile height of 1.35 mm
• Compact space saving design
• Push-pull mechanism with wide finger area for easy card insertion and withdrawal
• Integral shell spring tab for high normal contact force of 0.30N
• Dual card polarizaton features
• Anti-shorting feature
• Rounded terminals smooth card insertion
• Inner lead terminal design to prevent stubbing
• Fully shielded metal covers for EMI protection
• PCB retention features
Product Application Information
This ultra-low profile of this micro SIM card connector makes it ideal for use in small portable hand held devices. Applications include ultra-slim smartphones, mobile phones, tablet PCs, PC cards, GSM and UMTS modems and wireless LAN cards
