Better World
Schneider Electric Acti 9 iC60H MCB, 2P, 2A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 791-3326
- Mfr. Part No.:
- A9F54202
- Brand:
- Schneider Electric
91 In stock - FREE next working day delivery available
Price Each
£84.78
(exc. VAT)
£101.74
(inc. VAT)
Units | Per unit |
1 - 9 | £84.78 |
10 - 14 | £79.68 |
15 + | £76.30 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 791-3326
- Mfr. Part No.:
- A9F54202
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Schneider Electric Acti9 iC60H MCBs - 2 Pole
iC60H series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Features & Benefits
- Downstream circuit is always safe
- Class-2 insulation: ensures continuous protection for both operators and unqualified persons.
- Insulated terminals (IP20)
- Highly durable with robust connections that provide twice the standard tightening torque
- Provide greater continuity of service thanks to VisiTrip
- Double clip for dismounting with comb busbar in place
Standards
- IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
- Installations. In the UK traditionally known as miniature circuit breakers
- (MCBs).
- IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar Installations. In the UK traditionally known as moulded case circuit breakers
- (MCCBs) and also air circuit breakers (ACBs).
Q: What exactly does a miniature circuit breaker do?
It protects wires from overloads and short-circuits. For overload protection the temperature of a bimetal, through which the current passes is decisive. If the nominal current—the current the circuit breaker is designed for—rises slightly, the bimetal heats up to a greater extent and, after a certain period of time, this causes the switching mechanism to trip. Today MCBs are installed in all our homes, offices and other buildings, protecting the electrical wires from damage. They have the advantage that they can be manually reset without having to replace wire as in the case of the traditional fuse. The MCBs have either a button or lever that can be flicked to reset it. They are used instead of fuses due to their convenience and improved safety features.
Q: What is the differences in the Tripping Curves B, C, and D?
Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Schneider Electric MCB, DIN Rail Mounting, 250g Weight - Acti 9 Series - A9F54202
Stop excess current in its tracks with this MCB from Schneider Electric. It shuts down the power supply in a flash if a short circuit occurs, reducing the risk of damage to equipment. The unique VisiTrip feature lets you quickly confirm if the unit has been activated. Thanks to a green VisiSafe strip, it's easy to check if the contacts are open, so you can tackle downstream maintenance without worrying about touching live wires. To give it a light carbon footprint, this miniature breaker is end-of-life optimised for maximum recyclability.
Features & Benefits
• Insulated for protection against electric shocks
• Padlockable to prevent tampering
• Touch-proof IP20-rated housing is also protected against small tools and wires larger than 12mm
• Maximises rail packing efficiency, thanks to its compact dimensions of 85 (H) x 18 (W) x 78.5mm (D)
• Padlockable to prevent tampering
• Touch-proof IP20-rated housing is also protected against small tools and wires larger than 12mm
• Maximises rail packing efficiency, thanks to its compact dimensions of 85 (H) x 18 (W) x 78.5mm (D)
Applications
• Industrial automation
• Commercial lighting systems
• Oil and gas industries
• Pharmaceutical manufacturing
• Commercial lighting systems
• Oil and gas industries
• Pharmaceutical manufacturing
What's the expected lifespan of the MCB?
Mechanical endurance of up to 20 thousand cycles and electrical durability of up to 10 thousand cycles means you can count on this breaker's longevity.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 2A |
Tripping Characteristics | Type C |
Rated AC Voltage | 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V |
Rated DC Voltage | 100 → 133V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iC60H |
Circuit Breaker Type | MCB |
Width | 36mm |
Length | 85mm |
Mounting Style | DIN Rail Mount |
Depth | 78.5mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal-Magnetic |
Special Features | Earth Leakage Protection |
Reset Actuator Type | Rocker Switch |
Related links
- Schneider Electric Acti 9 iC60H MCB 25A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 16A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 10A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 20A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 4A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 50A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 63A Curve C 100 → 133V DC, 10...
- Schneider Electric Acti 9 iC60H MCB 2A Curve D 100 → 133V DC, 10...