- RS Stock No.:
- 843-2773
- Mfr. Part No.:
- FLK-789/IR3000FC
- Brand:
- Fluke
- RS Stock No.:
- 843-2773
- Mfr. Part No.:
- FLK-789/IR3000FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 789 ProcessMeter™
Combining the functionality of a current loop calibrator with the power of a digital multimeter, Fluke's 789 also has the wireless capabilities of Fluke Connect with the IR3000FC module.
Featuring a larger display than the Fluke 787B, it has 2 levels of back-lighting making it twice as bright and easy to read. With a built-in 250 ohm HART® resistor, the need to carry a resistor separately has now been eliminated, and a separate power supply is no longer needed with the 24 volt loop supply. This cleverly designed instrument now allows technicians and engineers to do a lot more in one handy tool. The perfect addition to any test kit for measurement and troubleshooting.
Featuring a larger display than the Fluke 787B, it has 2 levels of back-lighting making it twice as bright and easy to read. With a built-in 250 ohm HART® resistor, the need to carry a resistor separately has now been eliminated, and a separate power supply is no longer needed with the 24 volt loop supply. This cleverly designed instrument now allows technicians and engineers to do a lot more in one handy tool. The perfect addition to any test kit for measurement and troubleshooting.
Features and Benefits:
Displays mA and % of scale simultaneously
0.1% dc voltage accuracy
0.05% dc current accuracy
1200 ohm drive capability on mA source
0% and 100% toggle between 4 and 20 mA sourcing
-20°C to 55°C operating temperature
140 hours typical (measurement), 10 hours typical (sourcing 20 mA) battery life
0.1% dc voltage accuracy
0.05% dc current accuracy
1200 ohm drive capability on mA source
0% and 100% toggle between 4 and 20 mA sourcing
-20°C to 55°C operating temperature
140 hours typical (measurement), 10 hours typical (sourcing 20 mA) battery life
FAQ's
What is a current loop calibrator?
Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.
How much current flows in each loop of a parallel circuit?
Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Calibrated | UKAS |
Battery Life | 140 h |
Battery Type | AA |
Power Source | Battery |
Weight | 610g |
Height | 50mm |
Length | 203mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Model Number p | 789 |
Width | 100mm |