- RS Stock No.:
- 449-8782
- Mfr. Part No.:
- UPS-III
- Brand:
- Druck
- RS Stock No.:
- 449-8782
- Mfr. Part No.:
- UPS-III
- Brand:
- Druck
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Druck Loop Calibrator - UPS III
Small but mighty, Druck's UPS III loop calibrator offers maximum results with a compact design. The calibrator forms part of an essential toolbox that one may need for calibration and troubleshooting, instrument maintenance and valve set-up. Druck's loop calibrator offers a wealth of time-saving features, all made possible through the advanced microprocessor-based electronics and large menu-driven graphics display.
Features & Benefits
HART compatible with internal loop resistor
Weighing just 275g (9.7 oz), and it's dimensional measurements are L129 x W77 x D24 mm - fitting comfortably in a shirt pocket
Rugged, hardwearing and compact design
The graphic display with a menu-driven interface has been designed to be super user-friendly
The internal 0 to 24 V (volts) loop supply is available in both measure and source modes, this is essential during plant shutdowns
Step, span check and value check can be easily carried out through linearity tests and zero/span adjustments
The calibrator offers single-handed loop testing, valve set-up and slow rate checks through adjustable rates (1-599 secs)
The continuity and switch test facility reduce DMM dependence when fault finding, checking loop integrity and testing switches
Adjustable display contrast and resolution
Battery voltage and low battery indicator
The primary reading is shown in mA (milliamp) or %, as linear or square root (flow)
Auto switch off can be enabled or disabled, when the auto power down is enabled it will power down 30 minutes ager the last key was pressed
The measurement generation of 0 - 24mA DC
Predefined values for quick testing of linear loops, flow loops and the control of valves
Has an operating temperature of 14°F to 122°F (-10°C to 50°C)
The power supply of this loop calibrator is through 4 x 1.5 V (volts) AA size alkaline batteries
Electrical terminals are gold plated, 4 mm sockets
Weighing just 275g (9.7 oz), and it's dimensional measurements are L129 x W77 x D24 mm - fitting comfortably in a shirt pocket
Rugged, hardwearing and compact design
The graphic display with a menu-driven interface has been designed to be super user-friendly
The internal 0 to 24 V (volts) loop supply is available in both measure and source modes, this is essential during plant shutdowns
Step, span check and value check can be easily carried out through linearity tests and zero/span adjustments
The calibrator offers single-handed loop testing, valve set-up and slow rate checks through adjustable rates (1-599 secs)
The continuity and switch test facility reduce DMM dependence when fault finding, checking loop integrity and testing switches
Adjustable display contrast and resolution
Battery voltage and low battery indicator
The primary reading is shown in mA (milliamp) or %, as linear or square root (flow)
Auto switch off can be enabled or disabled, when the auto power down is enabled it will power down 30 minutes ager the last key was pressed
The measurement generation of 0 - 24mA DC
Predefined values for quick testing of linear loops, flow loops and the control of valves
Has an operating temperature of 14°F to 122°F (-10°C to 50°C)
The power supply of this loop calibrator is through 4 x 1.5 V (volts) AA size alkaline batteries
Electrical terminals are gold plated, 4 mm sockets
Looking for some accessories?
What's included with the kit?
A handy user manual
Set of cables/wires
Batteries - 4 x 1.5 V AA alkaline
Calibration certificate as standard
Set of cables/wires
Batteries - 4 x 1.5 V AA alkaline
Calibration certificate as standard
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Absolute Maximum Current Measurement | 24mA |
Best Accuracy | ±0.01 % |
Resolution | 0.001 mA |
Battery Type | AA |
Battery Life | 75 h |
Power Source | Battery |
Weight | 275g |
Height | 129mm |
Length | 24mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Width | 77mm |
Model Number p | UPS-III |
Related links
- Druck UPS-III, 24mA Loop Calibrator
- Fluke 707, 24mA Loop Calibrator
- Fluke 705, 24mA Loop Calibrator
- Fluke 707, 24mA Loop Calibrator - RS Calibration
- Time Electronics 7007, 20mA Loop Calibrator - RS Calibration
- Time Electronics 7006, 20mA Loop Calibrator - RS Calibration
- Fluke 707EX, 24mA Loop Calibrator - RS Calibration
- Time Electronics 1048, 70mA Loop Calibrator - RS Calibration