- RS Stock No.:
- 182-5529
- Mfr. Part No.:
- UNO-UPS-II-1841
- Brand:
- Druck
- RS Stock No.:
- 182-5529
- Mfr. Part No.:
- UNO-UPS-II-1841
- Brand:
- Druck
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Druck Digital Loop Calibrator - UPS II
Forming part of Druck's essential range, the UPS II loop calibrator is a high quality, handheld, pocket-sized process instrument. The loop calibrator has been created and designed for checking and simulating 2-wire transmitters and stroking valves. You'll commonly find the calibrator being used within applications in the process industry, but with its ease of portability and microprocessor-based electronics, it can be taken out in the field to be used in many other commercial and industrial applications.
Features & Benefits
The output currents are adjustable to a resolution of 10 micro amps within both source and transmitter simulations
Auto-stepping for hands-free calibration
Auto-ramp cycling for endurance tests
Sources and reads in milliamps (mA)
Has an internal loop power of 24 Volts (voltage)
Reads and powers two-wire transmitters
Simulates and reads dp-transmitters
Fixed calibration currents
Fixed currents for valve stroking, enabling users to check for correct seating and operation of the valve
The dimension measurements of the loop calibrator are L124 x W77 x D21 mm
The calibrator can display readings in percentage of a 4-20 mA or 0-20 mA span
If the loop calibrator has a loop mismatch, low power supply (battery), or is over range it will be indicated via the digital interface
Features an operating temperature of 15°F to 120°F (-10°C to 50°C)
Weight: 285 g included batteries
Housing: High impact ABS
Batteries: 4 x 1.5 V AA
Battery life: Sources 12 mA 13 hours, Measures 64 hours
Auto-stepping for hands-free calibration
Auto-ramp cycling for endurance tests
Sources and reads in milliamps (mA)
Has an internal loop power of 24 Volts (voltage)
Reads and powers two-wire transmitters
Simulates and reads dp-transmitters
Fixed calibration currents
Fixed currents for valve stroking, enabling users to check for correct seating and operation of the valve
The dimension measurements of the loop calibrator are L124 x W77 x D21 mm
The calibrator can display readings in percentage of a 4-20 mA or 0-20 mA span
If the loop calibrator has a loop mismatch, low power supply (battery), or is over range it will be indicated via the digital interface
Features an operating temperature of 15°F to 120°F (-10°C to 50°C)
Weight: 285 g included batteries
Housing: High impact ABS
Batteries: 4 x 1.5 V AA
Battery life: Sources 12 mA 13 hours, Measures 64 hours
What's included with the kit?
A leather case and carry strap
User guide
Test leads
Set of alkaline batteries - 1.5V (voltage) AA
Spare fuse
User guide
Test leads
Set of alkaline batteries - 1.5V (voltage) AA
Spare fuse
Specifications
Attribute | Value |
---|---|
Calibrated | UKAS |
Absolute Maximum Current Measurement | 20mA |
Best Accuracy | ±0.05 % |
Resolution | 10 μA |
Battery Type | AA |
Battery Life | 64 h |
Power Source | Battery |
Weight | 285g |
Height | 21mm |
Length | 77mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Width | 124mm |
Model Number p | UPS-II |