Honeywell 914CE Series Roller Plunger Limit Switch, SPDT, IP66, IP67, IP68, Die Cast Zinc Housing, 250V ac
- RS Stock No.:
- 808-2741
- Distrelec Article No.:
- 303-43-969
- Mfr. Part No.:
- 914CE3-9
- Brand:
- Honeywell
Subtotal (1 unit)*
£226.83
(exc. VAT)
£272.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.83 |
*price indicative
- RS Stock No.:
- 808-2741
- Distrelec Article No.:
- 303-43-969
- Mfr. Part No.:
- 914CE3-9
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | 914CE | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching DC Voltage | 30V | |
| Maximum Operating Temperature | 105°C | |
| Depth | 44mm | |
| Width | 16mm | |
| Standards/Approvals | CE, CSA, cURus, EN, IEC, RoHS, UL | |
| Length | 40mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 12.2N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series 914CE | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Switching DC Voltage 30V | ||
Maximum Operating Temperature 105°C | ||
Depth 44mm | ||
Width 16mm | ||
Standards/Approvals CE, CSA, cURus, EN, IEC, RoHS, UL | ||
Length 40mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Operations | ||
Operating Force 12.2N | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 12.2N Operating Force, Die Cast Zinc Housing - 914CE3-9
This limit switch provides precise position sensing for industrial control and automation systems, using a roller plunger actuator to detect mechanical movement and send a snap‑action signal. It is intended for vertical mounting in equipment where momentary contacts trigger control circuits, and it connects via an attached cable for straightforward integration into electrical panels and machinery.
Features and Benefits:
• Roller plunger actuator delivers positive mechanical engagement
• Single‑pole double‑throw contact enables changeover switching
• Snap‑action contact type ensures rapid, consistent transition
• Rated for switching at 250V AC and 30V DC for versatile circuits
• Enclosure resists ingress to IP66, IP67 and IP68 standards
• Mechanical endurance of 10 million operations supports long service life
• Single‑pole double‑throw contact enables changeover switching
• Snap‑action contact type ensures rapid, consistent transition
• Rated for switching at 250V AC and 30V DC for versatile circuits
• Enclosure resists ingress to IP66, IP67 and IP68 standards
• Mechanical endurance of 10 million operations supports long service life
Applications
• Suitable for conveyor positional sensing in manufacturing lines
• Ideal for limit detection on lifting and hoisting equipment
• Used with automated Gates and access control mechanisms
• Can be used for end‑of‑travel detection in packaging machines
• Used for position feedback in robotics and assembly stations
• Ideal for limit detection on lifting and hoisting equipment
• Used with automated Gates and access control mechanisms
• Can be used for end‑of‑travel detection in packaging machines
• Used for position feedback in robotics and assembly stations
What mounting orientation should be used for reliable operation?
Fit the device vertically to align the roller plunger and ensure correct actuation and repeatability.
What temperature range can the switch tolerate during operation?
It operates between 0 °C and a maximum of 105 °C, suitable for many industrial environments.
How is the product connected electrically within a control circuit?
Connections are MADE through a cable‑style terminal, simplifying wiring to controllers or relays.
What construction features contribute to durability under mechanical stress?
The housing is MADE from die‑cast zinc which provides robust protection against impact and wear.
Which approvals support its use in regulated installations?
It carries recognised standards and approvals including CE, CSA, cURus, EN, IEC, RoHS and UL.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell 914CE Series Cross Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP67 Die Cast Zinc Housing



