Omron SS Series Hinge Lever Limit Switch, SPDT, IP40, Gold Housing, 125V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 16 June 2026
  • Plus 250 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£1.21£2.42
10 - 48£1.17£2.34
50 - 98£1.15£2.30
100 - 248£1.105£2.21
250 +£1.06£2.12

*price indicative

RS Stock No.:
254-3160
Mfr. Part No.:
SS-01GL13T
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Hinge Lever

Contact Configuration

SPDT

IP Rating

IP40

Housing Material

Gold

Terminal Type

Quick Connect

Series

SS

Switching AC Voltage

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Operating Force

0.49N

Mechanical Life

1000000Operations

COO (Country of Origin):
ID
The Omron switch is sub miniature basic switch offers high reliabilIty and securIty. a variety of models are available, wIth operating force ranging from low to high. The Omron's best-selling micro switches of a wide variety from 0.1A to 10.1A.

Permissible operating speed 0.1 mm to 1 m/s (for pin plunger models)

Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)

Degree of protection IEC IP40

Degree of protection against electric shock class I

Proof tracking index (PTI) 175

Ambient operating temperature -25°C to +85°C (at ambient humidity of 60% maximum)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy