Honeywell SL1 Series Roller Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 250V
- RS Stock No.:
- 217-7144
- Distrelec Article No.:
- 135-85-512
- Mfr. Part No.:
- SL1-P
- Brand:
- Honeywell
Subtotal (1 unit)*
£233.58
(exc. VAT)
£280.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 25 May 2026
- Plus 1 unit(s) shipping from 25 May 2026
- Plus 4 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.58 |
*price indicative
- RS Stock No.:
- 217-7144
- Distrelec Article No.:
- 135-85-512
- Mfr. Part No.:
- SL1-P
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Snap-In | |
| Series | SL1 | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 36mm | |
| Length | 110mm | |
| Depth | 39mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Snap-In | ||
Series SL1 | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 36mm | ||
Length 110mm | ||
Depth 39mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Honeywell Snap-Action Limit Switch, 5 to 125A, 250V AC - SL1 Series - SL1-P
Use this limit switch from Honeywell to sense the presence of objects in your industrial processes. Thanks to its wide current rating range of 5 to 125A, you can use this unit in light and heavy-duty systems. It features highly conductive silver contacts for stable electrical current transmission. Its rugged die-cast zinc housing is resistant to corrosion and impact, so it can withstand use in demanding environments.
Features & Benefits
• Wide operating temperature range between -40°C and +70°C for use in harsh settings
• Snap-action mechanism for rapid switching
• SPDT configuration allows for control of two circuits for versatility
Applications
• Storage facilities
• Safety systems
• Manufacturing industry
How do I mount this limit switch?
This limit switch features a snap-in terminal enclosure for easy mounting, so there's no need for any complex tools.
Related links
- Honeywell SL1 Series Roller Plunger Limit Switch IP67, Die Cast Zinc Housing
- Honeywell SL1 Series Roller Plunger Limit Switch IP67 24 V ac
- Honeywell GLB Series Roller Lever Limit Switch IP67 600 V ac, 10 A
- Honeywell LS Series Side Roller Limit Switch IP67, Die Cast Zinc Housing
- Honeywell LS Series Roller Lever Limit Switch IP67, Die Cast Zinc Housing
- Honeywell HDLS Series Roller Lever Limit Switch IP67, Die Cast Zinc Housing
- Honeywell GLC Series Roller Lever Limit Switch IP67, Die Cast Zinc Housing
- Honeywell GLA Series Roller Lever Limit Switch IP67 600 V ac, 10 A


