Honeywell SZL-VL Series Plunger Limit Switch, SPDT, IP67, Metal Housing, 380V ac, 10A
- RS Stock No.:
- 144-8400
- Mfr. Part No.:
- SZL-VL-S-D-N-M
- Brand:
- Honeywell
Subtotal (1 unit)*
£54.66
(exc. VAT)
£65.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 51 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.66 |
*price indicative
- RS Stock No.:
- 144-8400
- Mfr. Part No.:
- SZL-VL-S-D-N-M
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 10A | |
| Series | SZL-VL | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 100.2mm | |
| Standards/Approvals | cULus, CE, CCC | |
| Length | 28.5mm | |
| Depth | 25.7mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Operating Force | 9N | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 10A | ||
Series SZL-VL | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 100.2mm | ||
Standards/Approvals cULus, CE, CCC | ||
Length 28.5mm | ||
Depth 25.7mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Operating Force 9N | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Front | ||
- COO (Country of Origin):
- CN
Honeywell SZL-VL Series Limit Switch, Top P inches Plunger Actuator, 9N Operating Force - SZL-VL-S-D-N-M
This limit switch is a Compact position-detection device designed for industrial automation and control systems. It provides mechanical actuation via a TOP pin plunger and is intended for front mounting in assemblies where precise end-of-travel detection is required. The unit connects through an M12 conduit entry and offers snap-action contacts for reliable switching in machinery and equipment.
Features and Benefits:
• IP67 enclosure prevents ingress in wet or dusty environments
• Snap-action SPDT contacts enable fast, definitive switching
• Electrical switching capacity up to 10A for moderate loads
• AC switching rated to 380V for industrial mains applications
• DC switching capability to 220V for control circuits
• Mechanical rating of 10,000,000 cycles supports high-duty use
• Operating force 9 N reduces actuator wear and vibration impact
• Snap-action SPDT contacts enable fast, definitive switching
• Electrical switching capacity up to 10A for moderate loads
• AC switching rated to 380V for industrial mains applications
• DC switching capability to 220V for control circuits
• Mechanical rating of 10,000,000 cycles supports high-duty use
• Operating force 9 N reduces actuator wear and vibration impact
Applications
• Suitable for conveyor end-of-travel detection in production lines
• Ideal for limit sensing on industrial actuators and robotics
• Used with electrical panels requiring front-mounted position feedback
• Can be used for safety interlocks in automated packaging machines
• Used for motion-control feedback in material-handling equipment
• Ideal for limit sensing on industrial actuators and robotics
• Used with electrical panels requiring front-mounted position feedback
• Can be used for safety interlocks in automated packaging machines
• Used for motion-control feedback in material-handling equipment
What temperature range can this device operate within?
It functions across an ambient span from -20°C up to 70°C, covering typical indoor and controlled-plant conditions.
How is the device secured electrically to my system?
Electrical connection is provided via an M12 Terminal entry that accommodates compatible conduit and cabling assemblies.
What materials compose the enclosure to withstand workshop environments?
The housing is MADE from die-cast metal to offer robust mechanical protection against impacts and handling.
Which contact arrangement does it use and what does that enable?
It uses a single-pole double-throw configuration, allowing one input to switch between two outputs for simple changeover logic.
Are there recognised safety or quality designations associated with the unit?
It carries cULus, CE and CCC approvals indicating conformity with several international standards.
Related links
- Honeywell SZL-VL Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Adjustable Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Rod Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Fixed Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Coil Spring Wobble Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL-S Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-WL Series Coil Spring Limit Switch IP67 250V ac, 10A
- ABB LS30P13B11 Series Roller Plunger Limit Switch IP65 380V ac 10A



