- RS Stock No.:
- 654-5420
- Mfr. Part No.:
- LS Q976
- Brand:
- ams OSRAM
- RS Stock No.:
- 654-5420
- Mfr. Part No.:
- LS Q976
- Brand:
- ams OSRAM
Legislation and Compliance
Product Details
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 180 mcd |
Number of Pins | 2 |
Viewing Angle | 160 ° |
Luminous Flux | 0.33 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 633 nm |
Lens Colour | Clear |
Series | CHIP LED 0603 |
Dimensions | 1.6 x 0.8 x 0.8mm |
Related links
- ams OSRAM2.85 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM2.3 V Yellow LED 1608 (0603) SMD, CHIP LED 0603 LY Q396
- ams OSRAM3.2 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM3.1 V White LED 1608 (0603) SMD, CHIP LED 0603 LW Q38E-Q2OO-3K5L-1
- ams OSRAM3.2 V Green LED 1608 (0603) SMD, CHIP LED 0603 LT Q39E-Q1OO-25-1
- ams OSRAM3.1 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM2.85 V Green LED 1608 (0603) SMD, CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM2.5 V Orange LED 1608 (0603) SMD, CHIP LED 0603 LO Q976