- RS Stock No.:
- 235-9051
- Mfr. Part No.:
- SC15-11SRWA
- Brand:
- Kingbright
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-9051
- Mfr. Part No.:
- SC15-11SRWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
Product Details
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Note
A3
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 640 nm |
Character Width | 22mm |
Character Height | 38mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 33.2mm |
External Depth | 12.5mm |
External Dimensions | 47 x 33.15 x 12.5mm |
External Height | 47mm |
Luminous Intensity | 60 mcd |
Colour of Face | Grey |
Forward Voltage | 1.85 V, 3.7 V |
Power Dissipation | 75 mW, 150 mW |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Related links
- SC05-11EWA Kingbright 7-Segment LED Display, CC Red 7.6 mcd RH DP 12.7mm
- SC10-21SRWA Kingbright 7-Segment LED Display, CC Red 120 mcd RH DP 25.4mm
- SC32-11SRWA Kingbright 7-Segment LED Display, CC Red 31 mcd RH DP 8mm
- SC15-11CGKWA Kingbright 7-Segment LED Display, CC Green 100 mcd RH DP 38mm
- KCSC03-105 Kingbright 7-Segment LED Display, CC Red 27 mcd RH DP 7.6mm
- SC15-11SURKWA Kingbright 7-Segment LED Display, CC Red 210 mcd RH DP 38mm
- SA15-11SRWA Kingbright 7-Segment LED Display, CA Red 60 mcd RH DP 38mm
- SC39-11SURKWA Kingbright 7-Segment LED Display, CC Red 46 mcd RH DP 10mm