TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- RS Stock No.:
- 165-2827
- Mfr. Part No.:
- TDSR0760
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£59.00
(exc. VAT)
£71.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £1.18 | £59.00 |
| 100 - 200 | £1.109 | £55.45 |
| 250 - 450 | £1.074 | £53.70 |
| 500 + | £0.991 | £49.55 |
*price indicative
- RS Stock No.:
- 165-2827
- Mfr. Part No.:
- TDSR0760
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 640nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 6mm | |
| External Width | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 2.2mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS Directive 2002/95/EC, WEEE 2002/96/EC | |
| Forward Voltage | 1.8V | |
| Power Dissipation | 185mW | |
| Decimal Orientation | Right Side | |
| Series | Low current | |
| Forward Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 6mm | ||
External Width 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 2.2mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS Directive 2002/95/EC, WEEE 2002/96/EC | ||
Forward Voltage 1.8V | ||
Power Dissipation 185mW | ||
Decimal Orientation Right Side | ||
Series Low current | ||
Forward Current 10mA | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
Related links
- Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- TDSR0750 Vishay 1 7 Segment LED Display Anode Red 2.2mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red
- TDSR1360-IK Vishay 1 7 Segment LED Display Cathode Red
- TDSR1060 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- HDSM-283C Broadcom 1 7 Segment LED Display Cathode Red 7.5mcd Right Side 7 mm
