- RS Stock No.:
- 232-2359
- Mfr. Part No.:
- DT028CTFT-PTS2
- Brand:
- Displaytech
104 In stock - FREE next working day delivery available
Added
Price Each
£24.56
(exc. VAT)
£29.47
(inc. VAT)
Units | Per unit |
1 - 4 | £24.56 |
5 - 9 | £22.25 |
10 + | £21.49 |
- RS Stock No.:
- 232-2359
- Mfr. Part No.:
- DT028CTFT-PTS2
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
Product Details
The Displaytech have 2.8" TFT LCD module with IPS panel. This LCD module has 240 x 320 RGB resolution with a full viewing angle from any direction. The 2.8 inch LCD uses the Ilitek ILI9341 single-chip driver to drive the display. The IPS display offers improved colour accuracy, crisp images, and high refresh rate. This 2.8 IPS TFT LCD module includes a colour TFT-LCD, driver IC, FPC, and LED backlight. Available in a standard non-touch or capacitive touch screen display.
Resolution is 240(RGB)x320
Interface is RGB/MCU
Technology type is IPS TFT
Outline dimension (W x H x D) are 50.00x69.20x4.32 mm
Active area is 43.20x57.60 mm
Display Mode is transmissive normally black
Interface is RGB/MCU
Technology type is IPS TFT
Outline dimension (W x H x D) are 50.00x69.20x4.32 mm
Active area is 43.20x57.60 mm
Display Mode is transmissive normally black
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Interface Type | MCU, RGB |
Resolution | 240 x 320pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 43.20 x 57.60mm |
Supply Voltage | 2.8 V |
Touch Screen Type | Capacitive |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 50 x 69.2 mm, 50 x 69.20 x 4.32 mm |
Display Matrix Technology | IPS TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | QVGA |
Brightness | 430cd/m² |
Contrast Ratio | 20.8340277777778 |
Viewing Area Height | 43.2mm |
Display Type | TFT |
Voltage Rating | 2.5 → 3.3V |
Viewing Area Width | 57.6mm |
Series | DT028 |
Operating Temperature Range | -20 → 70°C |
Response Time | 35ms |
Depth | 4.32mm |
Height | 69.2mm |
Current Rating | 80mA |
Width | 50mm |
Related links
- Displaytech DT024CTFT-TS TFT LCD Colour Display / Touch Screen 240...
- Displaytech DT028BTFT-TS TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA TFT028-23AITC TFT TFT LCD Display / Touch...
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch...
- 4D Systems 4DLCD-28320240-IPS TFT TFT LCD Display 240 x 320pixels
- Display Visions EA TFT028-23AINN TFT TFT LCD Display / Touch...
- Displaytech DT028BTFT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Displaytech DT028ATFT-TS TFT LCD Colour Display / Touch Screen 240...