- RS Stock No.:
- 860-4688
- Mfr. Part No.:
- JB121008HC
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 860-4688
- Mfr. Part No.:
- JB121008HC
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rittal JB Series of Junction Box Enclosures
The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittals proven AE and KL series enclosures, at an economical cost.
Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 250 x 200 x 300mm |
Material | Carbon Steel |
Length | 250mm |
Width | 200mm |
Height | 300mm |
IP Rating | IP66 |
Colour | Light Grey |
Series | JB |