- RS Stock No.:
- 887-7381
- Mfr. Part No.:
- MCP23S17-E/SO
- Brand:
- Microchip
351 In stock - FREE next working day delivery available
27 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Tube of 27)
£1.12
(exc. VAT)
£1.34
(inc. VAT)
Units | Per unit | Per Tube* |
27 - 81 | £1.12 | £30.24 |
108 + | £1.009 | £27.243 |
*price indicative |
- RS Stock No.:
- 887-7381
- Mfr. Part No.:
- MCP23S17-E/SO
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 16 |
Interface | Serial-SPI |
Number of Pins | 28 |
Package Type | SOIC |
Clock Frequency | 5MHz |
Mounting Type | Surface Mount |
- RS Stock No.:
- 887-7381
- Mfr. Part No.:
- MCP23S17-E/SO
- Brand:
- Microchip
Related links
- Microchip 16-Channel I/O Expander Serial-SPI 28-Pin SSOP, MCP23S17-E/SS
- Microchip 16-Channel I/O Expander SPI 28-Pin PDIP, MCP23S17-E/SP
- Microchip 16-Channel I/O Expander Serial-SPI 28-Pin QFN, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander SPI 28-Pin SOIC, MCP23S17T-E/SO
- Microchip 16-Channel I/O Expander SPI 28-Pin SOIC, MCP23S18-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI 24-Pin QFN, MCP23S18-E/MJ
- Microchip 16-Channel I/O Expander I2C MCP23017-E/SO
- Microchip 16-Channel I/O Expander SPI 28-Pin QFN, MCP23S17T-E/ML