- RS Stock No.:
- 883-8825
- Mfr. Part No.:
- 6SL3210-5BB17-5AV0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 883-8825
- Mfr. Part No.:
- 6SL3210-5BB17-5AV0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sinamics V20 - Single Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
V20 Inverter Drive
Single phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 3.9 A |
Series | SINAMICS V20 |
Field Bus Communication Type | ModBus RTU |
IP Rating | IP20 |
Output Frequency | 0 → 550 Hz |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Standards Met | CE, c-tick KC, cULus, EN 60204-1, EN 61800-3, EN 61800-5-1 |