- RS Stock No.:
- 832-5354
- Mfr. Part No.:
- 10G-45-0320-BF
- Brand:
- Parker
3 In stock - FREE next working day delivery available
Added
Price Each
£1,203.07
(exc. VAT)
£1,443.68
(inc. VAT)
Units | Per unit |
1 + | £1,203.07 |
- RS Stock No.:
- 832-5354
- Mfr. Part No.:
- 10G-45-0320-BF
- Brand:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC10 Three Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy
In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more
Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy
In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more
Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers
Note
A remote keypad and lead set is available, providing customisation & monitoring remotely from the drive with all the functionality of the panel on the inverter itself. For more information please see stock number 832-5360
Parker also provide a free configuration & diagnostic PC suite to accompany this series of drives, allowing import, export and modification of drive parameters & control. For more information and download please visit the manufacturer website
Parker also provide a free configuration & diagnostic PC suite to accompany this series of drives, allowing import, export and modification of drive parameters & control. For more information and download please visit the manufacturer website
Standards
Conformal coating adheres to Class 3C3 environments
Parker AC10 Range
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 52 A |
Series | AC10 |
For Use With | AC Motors |
Field Bus Communication Type | RS485 Modbus |
IP Rating | IP20 |
Output Frequency | 0.5 → 590Hz |
STO | No |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 196mm |
Overall Length | 205mm |
Overall Depth | 340mm |
- RS Stock No.:
- 832-5354
- Mfr. Part No.:
- 10G-45-0320-BF
- Brand:
- Parker