- RS Stock No.:
- 754-6001
- Brand:
- RS PRO
61 In stock - FREE next working day delivery available
Added
Price Each
£65.08
(exc. VAT)
£78.10
(inc. VAT)
Units | Per unit |
1 - 9 | £65.08 |
10 - 14 | £61.83 |
15 + | £59.88 |
- RS Stock No.:
- 754-6001
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Steel Electronic Enclosure
Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique snap together design, which only requires 4 screws to complete the assembly.
Features and benefits
Metal equipment housing with top, bottom and side panels
Side members have slotted brackets for mounting PCBs or chassis plates
Available in a variety of sizes
Flat packed for convenient shipping and storage
Snap design allowing you to assemble the enclosure with ease
Case heights conform to IEC297
Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
RoHS compliant
Ventilated to prevent overheating of internal electronic components
Side members have slotted brackets for mounting PCBs or chassis plates
Available in a variety of sizes
Flat packed for convenient shipping and storage
Snap design allowing you to assemble the enclosure with ease
Case heights conform to IEC297
Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
RoHS compliant
Ventilated to prevent overheating of internal electronic components
Applications
Ventilated steel enclosures offer excellent protection of internal electrical components, whilst preventing overheating. Steel enclosures are ideal for use with desktop electrical applications such as:
IT
Projectors
Test equipment
Medical equipment
IT
Projectors
Test equipment
Medical equipment
What is included?
Cold rolled steel box with aluminium front and rear panels
x4 self-adhesive rubber feet
All fixings
Assembly instructions
x4 self-adhesive rubber feet
All fixings
Assembly instructions
Can this be used outdoors
This enclosure has an insufficient IP rating offering no waterproof qualities and should not be used outdoors.
Supplied with
4 self-adhesive rubber feet, all fixings and assembly instructions.
Approvals
IEC297
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 279 mm |
External Width | 432 mm |
External Height | 131 mm |
External Dimensions | 279 x 432 x 131mm |
Colour | Grey |
Ventilated | Yes |
Carrying Handle | No |
Related links
- RS PRO Black Steel Instrument Case, 279 x 432 x 65mm
- RS PRO Black Steel Instrument Case, 178 x 432 x 131mm
- RS PRO Grey Steel Project Box, 279 x 432 x 175mm
- RS PRO RAL 7035 Light Grey Steel Instrument Case, 279 x 305 x 131mm
- RS PRO Black Steel Instrument Case, 279 x 305 x 87mm
- RS PRO Black Steel Instrument Case, 279 x 305 x 65mm
- RS PRO Black Steel Instrument Case, 279 x 432 x 87mm
- RS PRO Black Steel Instrument Case, 279 x 203 x 175mm