- RS Stock No.:
- 911-9954
- Mfr. Part No.:
- TG165
- Brand:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 911-9954
- Mfr. Part No.:
- TG165
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FLIR TG165 Imaging IR Thermometer
Equipped with FLIR's impressive Lepton™ micro thermal camera, the TG165 is able to identify problem areas. Record heat patterns, measure surface temperature, store images and data easily on this laser thermometer. Images can also be saved alongside reports using the USB connection and microSD card. For reliable and safe readings this infrared thermometer has a 24 to 1 spot ratio, dual laser pointers and a wide temperature range of -25°C to +380°C. (14°F to 716°F)
With a 2.0" TFT LCD screen the TG165 is easy to operate and features intuitive menu icons making it user friendly and a powerful device for a wide range of applications.
With a 2.0" TFT LCD screen the TG165 is easy to operate and features intuitive menu icons making it user friendly and a powerful device for a wide range of applications.
Features and Benefits:
9 Hz frame rate
48000 pixels (80x60) image resolution
150 ms resolution
Built to withstand a 2m drop
48000 pixels (80x60) image resolution
150 ms resolution
Built to withstand a 2m drop
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Thermometer, lanyard, USB cable, International charger (US, UK, EU, AU, CN), 8 Gb Micro SD card, technical documentation
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +380°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Best Accuracy | ±1.5 % |
Absolute Minimum Temperature Measurement | -25°C |
Distance to Spot Ratio | 24:1 |
Emissivity | 0.1 → 0.99 |
Model Number p | TG165 |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | 150 ms |
Length | 55mm |
Width | 94mm |
Height | 186mm |