- RS Stock No.:
- 781-2715
- Mfr. Part No.:
- 518.1657T
- Brand:
- Scame
Available to back order for despatch 24/04/2024
Added
Price Each
£29.68
(exc. VAT)
£35.62
(inc. VAT)
Units | Per unit |
1 - 9 | £29.68 |
10 + | £28.19 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-2715
- Mfr. Part No.:
- 518.1657T
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Industrial Top Mount Socket Outlets
A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).
Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V
Nickel-plated pins
Insulating voltage 500/690V
Standards
EN60309-1, EN60309-2
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Related links
- Legrand IP67 Red Wall Mount 3P + N + E Right Angle Industrial...
- Scame IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Scame Rated At 16A, 415 V
- Scame IP66 Rated At 32A, 415 V
- Legrand IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- ABB IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Scame IP67 Red Wall Mount 3P + N + E Industrial Power Plug 415 V
- Scame IP66 Rated At 16AWith Phase