- RS Stock No.:
- 178-7304
- Mfr. Part No.:
- SL BM 212 AF
- Brand:
- Amphenol Socapex
82 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price Each
£88.07
(exc. VAT)
£105.68
(inc. VAT)
Units | Per unit |
1 - 4 | £88.07 |
5 - 9 | £85.43 |
10 - 14 | £82.79 |
15 - 24 | £80.14 |
25 + | £74.86 |
- RS Stock No.:
- 178-7304
- Mfr. Part No.:
- SL BM 212 AF
- Brand:
- Amphenol Socapex
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol Circular Connector
The Amphenol SL61 series 12-pole male circular connector has a plug-type connection. This cable mount body of the plug and inline receptacle connector has a voltage rating of 280V and a current rating of up to 10A per contact. The circular connector has a compact design with easy wiring and screw lock thread for secure mating attenuation. The connector is made of aluminium alloy with nickel plating which provides them excellent reliability and robustness.
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Features and Benefits
Straight body orientation
Solder termination
Contact size is 16
Operating temperature ranges between -40°C and 85°C
Receptacle with locking ring
Solder termination
Contact size is 16
Operating temperature ranges between -40°C and 85°C
Receptacle with locking ring
Applications
Automation
Entertainment (brand-lights)
Instrumentation
Power distribution
Robotics
Transport
Entertainment (brand-lights)
Instrumentation
Power distribution
Robotics
Transport
Certifications
IP55 rated
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | SL61 |
Voltage Rating | 280.0 V |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 178-7304
- Mfr. Part No.:
- SL BM 212 AF
- Brand:
- Amphenol Socapex
Related links
- Amphenol Socapex Circular Connector Panel Mount Female, SL61 Series
- Amphenol Socapex Circular Connector Cable Mount Female, SL61 Series
- Amphenol Circular Connector Cable Mount Male, SL61 Series
- Amphenol Socapex Circular Connector Panel Mount Female SL61 Series
- Amphenol Socapex Circular Connector Panel Mount Male SL61 Series
- Amphenol Socapex Circular Connector Cable Mount Female SL61 Series
- Amphenol Circular Connector Panel Mount Male, SL61 Series
- Amphenol Socapex Circular Connector Panel Mount Male, SL61 Series