- RS Stock No.:
- 786-4202
- Mfr. Part No.:
- QS101XXHR220
- Brand:
- APEM
Available to back order for despatch 12/06/2024
Added
Price Each
£4.33
(exc. VAT)
£5.20
(inc. VAT)
Units | Per unit |
1 - 9 | £4.33 |
10 - 24 | £3.97 |
25 - 49 | £3.81 |
50 - 99 | £3.69 |
100 + | £3.37 |
- RS Stock No.:
- 786-4202
- Mfr. Part No.:
- QS101XXHR220
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
Bezel Colour | Red |
Current Rating | 3mA |
Intensity | 6000mcd |
Length | 28.2mm |
Related links
- APEM White Panel Mount Indicator 10mm Mounting Hole Size Solder...
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- Apem Red Panel Mount Indicator 12mm Mounting Hole Size Solder Lug...
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size Solder...
- APEM Orange Panel Mount Indicator 10mm Mounting Hole Size Solder...
- Apem Blue Panel Mount Indicator 10mm Mounting Hole Size Solder Lug...
- Apem Yellow Panel Mount Indicator 10mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...