- RS Stock No.:
- 473-0171
- Mfr. Part No.:
- 052-3195-003
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 473-0171
- Mfr. Part No.:
- 052-3195-003
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Protective lens to fit indicator base
Polycarbonate stovepipe lens cap
Supplied with O-ring to enhance water sealing capabilities
Screw thread fitting to indicator base
Supplied with O-ring to enhance water sealing capabilities
Screw thread fitting to indicator base
Specifications
Attribute | Value |
---|---|
Lens Colour | White |
Lens Shape | Domed |
Supported Lampholder | Panel Mount |
Diameter | 15.86mm |
Length | 15.86mm |
Priced to Clear | Yes |