- RS Stock No.:
- 322-1058
- Mfr. Part No.:
- HIF3BA-20D-2.54R
- Brand:
- Hirose
567 In stock for delivery within 5 working days
Added
Price Each
£3.37
(exc. VAT)
£4.04
(inc. VAT)
Units | Per unit |
1 - 19 | £3.37 |
20 - 74 | £3.24 |
75 - 299 | £2.84 |
300 - 599 | £2.37 |
600 + | £2.28 |
- RS Stock No.:
- 322-1058
- Mfr. Part No.:
- HIF3BA-20D-2.54R
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet
For polarization guide and keyway combinations please refer to manufacturers datasheet
Hirose 2.54mm Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 200.0 V ac |
Housing Material | PBT |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 322-1058
- Mfr. Part No.:
- HIF3BA-20D-2.54R
- Brand:
- Hirose
Related links
- Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 34-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 26-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 20-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 16-Way IDC Connector Socket for Cable Mount, 2-Row