CEJN Steel Female Hydraulic Quick Connect Coupling, G 1/4 Female
- RS Stock No.:
- 498-191
- Mfr. Part No.:
- 101151202
- Brand:
- CEJN
Subtotal (1 unit)*
£70.06
(exc. VAT)
£84.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.06 |
*price indicative
- RS Stock No.:
- 498-191
- Mfr. Part No.:
- 101151202
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Thread | G 1/4 Female | |
| Coupling Gender | Female | |
| Thread Size | 1/4in | |
| Material | Steel | |
| Series | 115 | |
| Compatible With | CEJN 115 Nipple | |
| Type | Union | |
| Finish | Hardened Zinc Chromate Plated | |
| Seal Material | Nitrile Rubber | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 100 MPa | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Thread G 1/4 Female | ||
Coupling Gender Female | ||
Thread Size 1/4in | ||
Material Steel | ||
Series 115 | ||
Compatible With CEJN 115 Nipple | ||
Type Union | ||
Finish Hardened Zinc Chromate Plated | ||
Seal Material Nitrile Rubber | ||
Thread Standard G | ||
Thread Gender Female | ||
Maximum Operating Pressure 100 MPa | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Related links
- CEJN Steel Female Hydraulic Quick Connect Coupling, G 1/4 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 3/8 Male
- Parker Steel Female Hydraulic Quick Connect Coupling, G 1/4 Female
- Parker Stainless Steel Female Hydraulic Quick Connect Coupling, G 1/4 Female
