- RS Stock No.:
- 796-2609
- Brand:
- RS PRO
Available to back order for despatch 22/05/2024
Added
Price Each
£522.68
(exc. VAT)
£627.22
(inc. VAT)
Units | Per unit |
1 + | £522.68 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 796-2609
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Hand Cranked Hose Reel
Fabricated from heavy gauge steel, durable powder coated
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use
Caution
To prevent drum damage, fully extend and pressurise hose and wind on the reel. This procedure is only needed before pressurising first time, or after a hose change.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 12mm |
Hose Included | No |
Reel Diameter | 432mm |
Hose Length | 69m |
Maximum Working Pressure | 280 bar |
Inlet Connection Size | 1/2in |
Mounting | Free Standing |
Retraction Operation | Manual |
Height | 457mm |
Related links
- RS PRO 12mm Hose Reel 20 bar, Wall Mounting
- RS PRO 12mm 517mm Hose Reel 10 bar 30m Length, Wall Mounting
- RS PRO 12mm 445mm Hose Reel 210 bar 61m Length
- RS PRO 12mm 419mm Hose Reel 280 bar 69m Length, Free Standing
- RS PRO 12mm 494mm Hose Reel 10 bar 20m Length, Wall Mounting
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- PREVOST Free Standing 30m Air Hose Reel 12mm Outer Diameter,...