- RS Stock No.:
- 673-4706
- Mfr. Part No.:
- S10700160
- Brand:
- RS PRO
- RS Stock No.:
- 673-4706
- Mfr. Part No.:
- S10700160
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Diameter | 16mm |
Arbor Included | Yes |
Material | Tungsten Carbide Tipped |
Cut Depth | 13mm |
Shank Diameter | 10 mm |