- RS Stock No.:
- 918-5857
- Brand:
- RS PRO
Available to back order for despatch 28/05/2024
Added
Price Each
£20.48
(exc. VAT)
£24.58
(inc. VAT)
Units | Per unit |
1 + | £20.48 |
- RS Stock No.:
- 918-5857
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Yellow Hi-Vis Unisex Polyester Waterproof Trousers Waist Size L
These RS PRO unisex trousers ensure you remain visible and protect you against bad weather conditions when you need to work outside. Their polyester material is EN 343 certified which means they're resistant to both rain and wind, keeping you dry and warm.
You'll get a comfortable fit with their elasticated waistband as it conforms to your body and prevents the trousers from sliding down. The handy dual identity holder keeps your identification and work authorisation safe as well as dry.
The reflective tape around the seams and lower parts of the garment ensures you're still able to be seen in the dark. These trousers are EN ISO 20471 certified so you can rest assured you'll be highly visible from all angles during the day too.
You'll get a comfortable fit with their elasticated waistband as it conforms to your body and prevents the trousers from sliding down. The handy dual identity holder keeps your identification and work authorisation safe as well as dry.
The reflective tape around the seams and lower parts of the garment ensures you're still able to be seen in the dark. These trousers are EN ISO 20471 certified so you can rest assured you'll be highly visible from all angles during the day too.
Features and Benefits
Yellow colour
Elasticated waist
Unisex
Hi-vis
No knee pad pocket
Leg length of 31 in
Polyester material
Waterproof material properties
Trousers style
L waist size
Elasticated waist
Unisex
Hi-vis
No knee pad pocket
Leg length of 31 in
Polyester material
Waterproof material properties
Trousers style
L waist size
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | L |
Style | Trousers |
Material Properties | Waterproof |
Leg Length | 31in |
Material | Polyester |
Gender | Unisex |
Elasticated Waist | Yes |
Knee Pad Pocket | No |
- RS Stock No.:
- 918-5857
- Brand:
- RS PRO