- RS Stock No.:
- 450-3569
- Brand:
- RS PRO
- RS Stock No.:
- 450-3569
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Hexagon Ball Drivers
Metric hexagon ball drivers for use in confined spaces and equipment with awkward accessibility
Use at an angle of 25° against reluctant screws, where conventional hex tools cannot be manipulated
The angular access and funnel-like entry of the ball makes blind working easier, eg deep counter bores, etc
Hardened and tempered high grade chrome vanadium steel shafts, polished and lacquered
Use at an angle of 25° against reluctant screws, where conventional hex tools cannot be manipulated
The angular access and funnel-like entry of the ball makes blind working easier, eg deep counter bores, etc
Hardened and tempered high grade chrome vanadium steel shafts, polished and lacquered
Caution
Because of narrow neck construction, care should be taken not to over-torque the smaller ball tip sizes.
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Shape | Straight |
Short or Long Arm | Long |
Finish | Lacquer |
Material | Chrome Vanadium Steel |