- RS Stock No.:
- 439-6311
- Mfr. Part No.:
- 3906-300-3P
- Brand:
- Bahco
83 In stock - FREE next working day delivery available
40 available from Europe for delivery within 1 working day(s).
Added
Price 1 Set
£3.96
(exc. VAT)
£4.75
(inc. VAT)
Set(s) | Per Set |
1 + | £3.96 |
- RS Stock No.:
- 439-6311
- Mfr. Part No.:
- 3906-300-3P
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Bahco Hacksaw Blades
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.
All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance
Specifications
Attribute | Value |
---|---|
Blade Length | 300.0 mm |
Saw Blade Type | Hacksaw Blade |
Width | 13.0mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 18 |
Material | Bi-metal |
Related links
- Eclipse 300.0 mm HSS Hacksaw Blade, 18 TPI
- RS PRO 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
- Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
- Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
- Lenox 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
- CK 300 mm Bi-metal Hacksaw Blade, 18 TPI
- CK 300 mm Bi-metal Hacksaw Blade, 24 TPI