- RS Stock No.:
- 797-5396
- Mfr. Part No.:
- PC 162412 ENCLOSURE
- Brand:
- Fibox
1 In stock - FREE next working day delivery available
Added
Price Each
£101.77
(exc. VAT)
£122.12
(inc. VAT)
Units | Per unit |
1 - 9 | £101.77 |
10 - 14 | £96.60 |
15 + | £93.38 |
- RS Stock No.:
- 797-5396
- Mfr. Part No.:
- PC 162412 ENCLOSURE
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Euronord Polycarbonate Enclosures
The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.
Features and Benefits
Outer surface is free of gate marks creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with PUR gasket, Stainless Steel cover screws
Note
The following enclosures have a transparent lid: 797-5415, 797-5419, 797-5428, 797-5421, 797-5434, 797-5437, 797-5431, 797-5440, 797-5443 and 797-5447. All others have a plain lid.
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 244 mm |
External Height | 120 mm |
External Width | 164 mm |
External Dimensions | 244 x 164 x 120mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Shielded | No |
- RS Stock No.:
- 797-5396
- Mfr. Part No.:
- PC 162412 ENCLOSURE
- Brand:
- Fibox
Related links
- Fibox Transparent Polycarbonate Enclosure IP67, 244 x 164 x 90mm
- Fibox Grey Polycarbonate Enclosure IP67, 244 x 124 x 102mm
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 244...
- Fibox Transparent Polycarbonate Enclosure IP67, 244 x 124 x 102mm
- Fibox Grey ABS Enclosure IP67, 244 x 124 x 102mm
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 244...
- Fibox Grey Polycarbonate Enclosure IP67, 244 x 164 x 90mm
- Fibox Grey Polycarbonate Enclosure IP67, 82 x 80 x 55mm