Littelfuse 15A PCB Mount Fuse Holder, 32V dc
- RS Stock No.:
- 787-4347P
- Mfr. Part No.:
- 01530007Z
- Brand:
- Littelfuse
Subtotal 1 unit (supplied in a bag)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.76 |
*price indicative
- RS Stock No.:
- 787-4347P
- Mfr. Part No.:
- 01530007Z
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Standards/Approvals | UL, CSA | |
| Series | 297 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Standards/Approvals UL, CSA | ||
Series 297 | ||
- COO (Country of Origin):
- MX
ATO & Mini-Fuseholder
The MINI fuse holders from Littelfuse offer a board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses.
Stacking ATO-blade fuseholder
PCB mounting
For bladefuses 15A max.
Rated voltage 32V
