Aim-TTi TG2511A Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration
- RS Stock No.:
- 800-4968
- Mfr. Part No.:
- TG2511A
- Brand:
- Aim-TTi
Available to back order for despatch 24/05/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£764.00
(exc. VAT)
£916.80
(inc. VAT)
Units | Per unit |
1 + | £764.00 |
- RS Stock No.:
- 800-4968
- Mfr. Part No.:
- TG2511A
- Brand:
- Aim-TTi
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Aim-TTi Advanced Single Channel Function/Arbitrary/Pulse Generators TG5011A, TG2511A
The Aim-TTi TG5011A and TG2511A are state-of-the-art single channel DDS-based function generators. The 50MHz TG5011A offers high bandwidth and sampling speed, which enables it to significantly outperform many generators in its price range. The 25MHz TG2511A incorporates a similar feature set while offering a still lower cost to users with lower frequency requirements.
0.001mHz to 50MHz (TG5011A) or25MHz (TG2511A) range, 14 digits or 1μHz resolution
20mV to 20V pk-pk output from 50Ω, available over the full frequency range - multi-function aux-out
True pulse generator with variable delay and variable rise/fall
Arbitrary waveforms of up to 128K points at up to 125MS/s
Standard waveforms include sine, square, ramp, pulse, PRBS, sin(x)/x, noise, exponential, logarithmic
Waveform storage and file transfers using USB flash drives
Large graphic LCD with simultaneous text and waveform display
Comprehensive internal and external digital modulations including AM, FM, PM, PWM, FSK, BSPK, Sum, PRBS
Waveform Manager Plus for Windows editing software included
Programmable via USB and LAN (LXI) interfaces
Storage for multiple instrument set-ups in non-volatile memory
Compact half-rack 2U casing with protective buffers and handle
20mV to 20V pk-pk output from 50Ω, available over the full frequency range - multi-function aux-out
True pulse generator with variable delay and variable rise/fall
Arbitrary waveforms of up to 128K points at up to 125MS/s
Standard waveforms include sine, square, ramp, pulse, PRBS, sin(x)/x, noise, exponential, logarithmic
Waveform storage and file transfers using USB flash drives
Large graphic LCD with simultaneous text and waveform display
Comprehensive internal and external digital modulations including AM, FM, PM, PWM, FSK, BSPK, Sum, PRBS
Waveform Manager Plus for Windows editing software included
Programmable via USB and LAN (LXI) interfaces
Storage for multiple instrument set-ups in non-volatile memory
Compact half-rack 2U casing with protective buffers and handle
Specifications
Attribute | Value |
---|---|
Series | TGxA |
Model Number | TG2511A |
Calibrated | RSCAL |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 25MHz |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10 MHz, 12.5 MHz, 50 MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Height | 97mm |
Minimum Operating Temperature | -5°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz |
Output Amplitude | 20V Pk-Pk |
Maximum Operating Temperature | +40°C |
Weight | 2.6kg |
TTL Output Level | 3V |
Input Impedance | 10 kΩ |
Output Impedance | 50Ω |
Length | 270mm |
Width | 250mm |
Interface Type | RS232 |
Dimensions | 270 x 250 x 97mm |
- RS Stock No.:
- 800-4968
- Mfr. Part No.:
- TG2511A
- Brand:
- Aim-TTi
Related links
- Aim-TTi TGF4082 Function Generator 80MHz Max Variable Sweep - With...
- Aim-TTi TG5012A Function Generator 50MHz Max Variable Sweep - With...
- RS PRO AFG21225 Function Generator & Counter 25MHz Max Variable Sweep
- RS PRO AFG21225 Function Generator 25MHz Max Variable Sweep - With...
- Aim-TTi TGF4042 Function Generator 40MHz Max Variable Sweep - With...
- Aim-TTi TG2512A Function Generator 25MHz Max Variable Sweep
- Aim-TTi TG2511A Function Generator 25MHz Max Variable Sweep
- Aim-TTi TG5011A Function Generator 50MHz Max Variable Sweep - With...