Molex, 52271 1 mm Pitch 24 Way Right Angle Female FPC Connector, Solder

Bulk discount available

Subtotal (1 reel of 1000 units)*

£966.00

(exc. VAT)

£1,159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000£0.966£966.00
3000 +£0.918£918.00

*price indicative

RS Stock No.:
167-1957
Mfr. Part No.:
52271-2479
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

24

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

1mm

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac/dc

Minimum Operating Temperature

-40°C

Series

52271

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin Bismuth Alloy

Housing Material

Nylon

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series


Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.;52207 series FPC connectors are right angle mount with TOP contacts

52271 series FPC connectors are right angle mount with bottom contacts

52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Guides in housing for FPC alignment

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information


These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex


Approvals

UL (E60389); CSA (LR20812)

Related links