Molex, 505110-6491 0.5 mm Pitch 64 Way Right Angle FPC Connector
- RS Stock No.:
- 478-621
- Distrelec Article No.:
- 304-56-559
- Mfr. Part No.:
- 505110-6491
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,097.13
(exc. VAT)
£3,716.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,097.13 | £1.032 |
*price indicative
- RS Stock No.:
- 478-621
- Distrelec Article No.:
- 304-56-559
- Mfr. Part No.:
- 505110-6491
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 64 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-6491 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 64 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-6491 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is designed to meet the demands of modern electronic applications, offering exceptional reliability and performance. This connector features a Compact 0.50mm pitch, enabling efficient use of space on PCBs while maintaining high connectivity standards. With its right-angle orientation and bottom contact design, it facilitates neat and streamlined connections. The FD19 series is renowned for its robust construction, with gold over nickel plating ensuring excellent conductivity and protection against corrosion. Ideal for a wide array of devices, this connector is perfect for professionals seeking a dependable solution for their connectivity needs, combining durability, ease of use, and compliance with industry standards.
Compact design promotes space-efficient layouts
Right-angle orientation simplifies PCB integration
Gold over nickel plating enhances durability and electrical performance
Backed by strong compliance with industry regulations
Resin composition guarantees reliability in various environments
Exceptional mating cycle durability supports long-term usage
Optimal for high-density applications requiring precision and resilience
